CCR24R7KB

TE Connectivity / Holsworthy
279-CCR24R7KB
CCR24R7KB

Mfr.:

Description:
Ceramic Composition Resistors CCR2 4R7 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.77 ₹385.77
₹258.11 ₹2,581.10
₹205.00 ₹5,125.00
₹199.41 ₹19,941.00
₹191.02 ₹47,755.00
₹170.52 ₹85,260.00
₹143.50 ₹1,43,500.00
₹123.93 ₹6,19,650.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
RoHS:  
CCR
Axial
4.7 Ohms
2 W
10 %
400 V
1300 PPM / C
- 40 C
+ 200 C
19 mm
Bulk
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Part # Aliases: 1-1623720-2
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.