TXM-315-LC

TE Connectivity / Linx Technologies
712-TXM-315-LC
TXM-315-LC

Mfr.:

Description:
Sub-GHz Modules RF Transmitter 315MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,213.96 ₹2,213.96
₹2,044.37 ₹20,443.70
₹1,871.05 ₹93,552.50
₹1,604.56 ₹1,60,456.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
LC
315 MHz
4 dBm
2.7 V
5.2 V
- 30 C
+ 70 C
12.7 mm x 9.14 mm x 3.81 mm
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.7 V to 5.2 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 2.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.