20ESRMC2

TE Connectivity / P&B
592-20ESRMC2
20ESRMC2

Mfr.:

Description:
AC Power Entry Modules ADPTR PLUG 20A 250V SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹490.13 ₹490.13
₹422.11 ₹4,221.10
₹404.40 ₹10,110.00
₹363.40 ₹18,170.00
₹339.18 ₹67,836.00
₹285.13 ₹1,71,078.00
₹279.54 ₹2,79,540.00
₹278.61 ₹7,24,386.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
20 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-20
Standard
Brand: TE Connectivity / P&B
Contact Plating: Tin
Housing Material: Thermoplastic (TP)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 200
Subcategory: Power Entry
Part # Aliases: 4-1609134-8
Unit Weight: 12.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR Power Inlet Connectors

TE Connectivity's Corcom SR Power Inlet Connectors include 15A and 20A current ratings. These male and female power line connectors are available in snap-in and flange mount versions. TE's SR series is supplied with either spade terminals or PC board pins.