PVF225800WE1-CS8750

TE Connectivity / Raychem
655-F225800WE1CS8750
PVF225800WE1-CS8750

Mfr.:

Description:
Wire Labels & Markers PVF225800WE1-CS8750

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.79 ₹14,92,740.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:
Labels
Thermal Transfer
Thermal Transfer Printable
Polyvinyl Fluoride (PVF)
80 mm
22.5 mm
PVF
Brand: TE Connectivity / Raychem
Family: PVF
Maximum Temperature: + 135 C
Minimum Temperature: - 53 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: CF9121-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.