1-66099-2

TE Connectivity
571-1-66099-2
1-66099-2

Mfr.:

Description:
Standard Circular Contacts PIN 16-18 AWG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹132.32 ₹1,323.20
₹96.91 ₹2,422.75
₹95.98 ₹9,598.00
₹92.81 ₹27,843.00
₹85.45 ₹42,725.00
₹77.62 ₹77,620.00
₹74.92 ₹1,87,300.00
₹73.98 ₹3,69,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
₹43.33
Min:
4000
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
₹38.39
Min:
4000
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹86.66
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
MATE-N-LOK
Bulk
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.