2-292207-4

TE Connectivity
571-2-292207-4
2-292207-4

Mfr.:

Description:
Headers & Wire Housings MINI CT SGL DIP V 4P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,461

Stock:
10,461 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹50.32 ₹503.20
₹44.91 ₹1,122.75
₹42.77 ₹4,277.00
₹38.20 ₹9,550.00
₹36.71 ₹36,710.00
₹33.27 ₹58,222.50
₹32.89 ₹1,72,672.50
₹26.84 ₹2,81,820.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
2.4 mm (0.094 in)
3 mm (0.118 in)
Wire-to-Board
- 30 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 500 MOhms
Latching Type: Shrouded
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1750
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Unit Weight: 239 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.