20004848-00

TE Connectivity
571-20004848-00
20004848-00

Mfr.:

Description:
Motion & Position Sensors - Industrial PT9600-1000-123-S55

Lifecycle:
New At Mouser
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
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,62,994.96 ₹2,62,994.96

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
- 40 C
+ 90 C
Cable Actuated Encoder Reel
Accuracy: 0.04 %
Brand: TE Connectivity
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Series: PT9600
Factory Pack Quantity: 1
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.