2005249-1

TE Connectivity
571-2005249-1
2005249-1

Mfr.:

Description:
Power to the Board PDL 2P CAP 3.96 P/M(GWT) NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,150

Stock:
3,150 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
₹55.44 ₹554.40
₹49.48 ₹1,237.00
₹47.15 ₹4,715.00
₹42.68 ₹8,536.00
₹41.47 ₹24,882.00
₹38.58 ₹38,580.00
₹34.38 ₹89,388.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
REACH - SVHC:
Power to the Board
50 VAC, 300 VAC
2 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Bulk
Brand: TE Connectivity
Housing Colour: Natural
Housing Material: Polyamide (PA)
Number of Rows: 1 Row
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.