2332673-1

571-2332673-1
2332673-1

Mfr.:

Description:
Power to the Board UMP,PLUG,ASSY,POWER,2POSN,14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
Power to the Board
15 A
300 VAC, 300 VDC
2 Power
Cable Mount / Free Hanging
Crimp
8 mm
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Colour: Orange
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Product: Plugs
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.