2461733-1

TE Connectivity
571-2461733-1
2461733-1

Mfr.:

Description:
Automotive Connectors 2pos. Header 180 Assembly Code A-A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,204.64 ₹4,40,928.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Headers
2 Position
Silver
Black, Green
HALVONEX
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HALVONEX Connectors

TE Connectivity's (TE) DEUTSCH HALVONEX Connectors deliver high-performance power connectivity in compact, sealed designs tailored for 48V architectures. Bridging the gap between low-voltage/low-power and high-voltage/high-power systems, this portfolio provides robust, scalable solutions that support currents up to 400A in a compact design. The HALVONEX connectors are designed to withstand harsh environments where vibration, heat, and sealing are critical. The HALVONEX connectors meet the demands of electric powertrains and auxiliary systems in trucks, buses, off-highway vehicles, agricultural and construction, forklifts, and industrial equipment.