See an Error?

2834054-2

TE Connectivity
571-2834054-2

2834054-2

Mfr.:

Description:
Lighting Connectors PLUG, 3P LATCHED POKE-IN WTW CONN.BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,436

Stock:

6,436 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.91 ₹52.91
₹46.32 ₹463.20
₹38.18 ₹3,818.00
₹33.21 ₹13,284.00
₹27.43 ₹32,916.00
₹24.91 ₹69,748.00
₹24.09 ₹1,25,268.00
₹22.39 ₹2,23,900.00
₹21.57 ₹5,43,564.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Plug Connector
3 Position
Poke-In
9 A
Tin
Copper Alloy
Polyamide (PA)
LIGHT-N-LOK
Application: Wire to Wire
Brand: TE Connectivity
Color: Black
Flammability Rating: UL 94 V-0
Height: 7.5 mm
Length: 25 mm
Mounting Style: Free Hanging
Pitch: 4.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 400
Subcategory: Power
Voltage Rating: 600 VAC
Width: 14.3 mm
Wire Gauge - AWG: 22 AWG - 16 AWG
Unit Weight: 2 g

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

3-Position Latched Connectors

TE Connectivity's 3-Position Latched Wire-to-Wire Connectors with modern technology allow for design flexibility. TE's 3-Position Latched Wire-to-Wire Connectors feature a compact design for space-saving and are available in four colors for easy identification. The connectors also use poke-in termination for a fast, easy installation and no special tools are required. 3-position latched wire-to-wire connectors are ideal for indoor lighting applications.

Image Description
Molex 39-01-4020
Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-2 NAT
TE Connectivity 534237-3
Headers & Wire Housings RECEPT 5POS .100 R/A AU
DFRobot DFR0379
Power Management IC Development Tools 20W Adjustable DC-DC Buck Converter with Digital Display
Molex 39-01-4046
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex 46999-0656
Headers & Wire Housings Mini-Fit Jr Plug 2Ckt
Nexperia PMV20ENR
MOSFET PMV20EN/SOT23/TO-236AB
TE Connectivity 2-2834074-3
Lighting Connectors 3P PLUG, MINI IP67 CONN,BLACK
TE Connectivity 2834048-2
Lighting Connectors PLUG 2P LATCHED POKE-IN WTW CONN.BK
TE Connectivity 2834055-4
Lighting Connectors REC, 3P LATCHED POKE-IN WTW CONN.RD
TE Connectivity 1-2834055-2
Lighting Connectors REC MOD, 3P LATCHED POKE-IN WTW CONN,BK