5-2504449-8

TE Connectivity
571-5-2504449-8
5-2504449-8

Mfr.:

Description:
Headers & Wire Housings 1MM 2R INTERNAL LOCKING HPI, HDR, 2x20P, BLK, TIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹174.25 ₹10,45,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
20 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Tin
1mm Dual Row Internal Locking HPI
Automotive, Power, Signal, Wire-to-Board
- 25 C
+ 85 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Formed and Stamped
Current Rating: 800 mA
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1mm Dual Row Internal Locking HPI Connectors

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.