794270-1

TE Connectivity
571-7942701
794270-1

Mfr.:

Description:
Pin & Socket Connectors SPLASH PROOF SEAL 2P Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,971

Stock:
21,971 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹50.88 ₹508.80
₹43.98 ₹1,099.50
₹41.00 ₹4,100.00
₹34.10 ₹8,525.00
₹31.40 ₹31,400.00
₹29.72 ₹74,300.00
₹29.35 ₹1,46,750.00
₹28.89 ₹2,88,900.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
REACH - SVHC:
Accessories
2 Position
1 Row
Silicon Rubber
Interface Seal
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Housing Colour: Blue
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 30 AWG to 16 AWG
Unit Weight: 549 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
TARIC:
3926909790
CAHTS:
3926909130
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.