8-55857-3

TE Connectivity
571-8558573
8-55857-3

Mfr.:

Description:
Terminals RING TONGUE 12-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 29-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹373.65 ₹373.65
₹317.74 ₹3,177.40
₹283.27 ₹7,081.75
₹269.29 ₹26,929.00
₹252.52 ₹63,130.00
₹225.50 ₹1,12,750.00
₹211.52 ₹2,11,520.00
₹203.13 ₹5,07,825.00
₹202.20 ₹10,11,000.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 10
12 AWG
10 AWG
Screw
Yellow
Tin
Copper
608
Bulk
Brand: TE Connectivity
Insulation Material: Polyolefin (PO)
Length: 35.76 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Width: 9.4 mm
Unit Weight: 2.756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.