HRHT-3/3

TE Connectivity
571-HRHT-3/3
HRHT-3/3

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HRHT-3/3

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,210.23 ₹2,210.23
₹2,067.66 ₹10,338.30
₹1,825.40 ₹18,254.00
₹1,735.94 ₹43,398.50
₹1,670.72 ₹83,536.00
₹1,628.79 ₹1,62,879.00
₹1,414.47 ₹3,53,617.50
₹1,407.02 ₹7,03,510.00

Similar Product

TE Connectivity 898206-000
TE Connectivity
Heat Shrink Tubing & Sleeves HRHT-3/3

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Black
Polyolefin (PO)
76.2 mm (3 in)
51 mm (2.008 in)
9 mm (0.354 in)
6:1
HRHT
Brand: TE Connectivity
Dielectric Strength: 200 V/mil
Flammability Rating: ASTM D-635
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 898206-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.