XT374T30

TE Connectivity
655-XT374T30
XT374T30

Mfr.:

Description:
Plug-in Relays SPDT 230 VAC LED OPTIONAL CIRCUIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,430.31 ₹1,430.31
₹1,215.07 ₹12,150.70
₹1,161.02 ₹58,051.00
₹1,105.11 ₹1,10,511.00
₹1,024.05 ₹2,04,810.00
₹943.91 ₹4,71,955.00
₹936.46 ₹9,36,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Industrial Relay
230 VAC
1 Form C (SPDT-NO, NC)
16 A
Plug In
Panel Mount
400 VAC
Non-Latching
32.5 kOhms
Silver Nickel (AgNi)
XT
Brand: TE Connectivity
Height: 25.6 mm
Length: 29 mm
Packaging: Tube
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 13 mm
Part # Aliases: 1887113-1
Unit Weight: 14.288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.