1SMA110Z

Taiwan Semiconductor
821-1SMA110Z
1SMA110Z

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹30.10 ₹301.00
₹19.57 ₹1,957.00
₹14.35 ₹7,175.00
₹12.86 ₹12,860.00
₹11.55 ₹28,875.00
₹9.78 ₹48,900.00
Full Reel (Order in multiples of 7500)
₹8.76 ₹65,700.00
₹8.67 ₹1,95,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
110 V
SMD/SMT
DO-214AC-2
1 W
5 %
5 uA
450 Ohms
- 55 C
+ 150 C
Single
2.3 mA
Reel
Cut Tape
MouseReel
1SMA
Brand: Taiwan Semiconductor
Height: 2.41 mm
Ir - Reverse Current: 5 uA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.