BZT52B11S R9G

Taiwan Semiconductor
821-BZT52B11SR9G
BZT52B11S R9G

Mfr.:

Description:
Zener Diodes 200mW, 2%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹13.42 ₹134.20
₹8.39 ₹839.00
₹6.15 ₹3,075.00
₹4.75 ₹4,750.00
₹4.10 ₹20,500.00
Full Reel (Order in multiples of 10000)
₹3.54 ₹35,400.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
11 V
SMD/SMT
SOD-323F-2
200 mW
2 %
20 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52B11S
Brand: Taiwan Semiconductor
Height: 1.1 mm
If - Forward Current: 10 mA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 5 mA
Part # Aliases: BZT52B11S
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.