P6KE10CA R0

Taiwan Semiconductor
821-P6KE10CAR0
P6KE10CA R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 10V, 5%, Bidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,162

Stock:
2,162 Can Dispatch Immediately
Quantities greater than 2162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹35.50 ₹355.00
₹22.74 ₹2,274.00
₹19.10 ₹9,550.00
₹15.37 ₹15,370.00
Full Reel (Order in multiples of 3500)
3,500 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
8.55 V
Axial
14.5 V
9.5 V
DO-15 (DO-204AC)
43 A
600 W
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 10 V
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE10CA
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.