P6SMB27CA

Taiwan Semiconductor
821-P6SMB27CAM4G
P6SMB27CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 27V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.50 ₹61.50
₹37.92 ₹379.20
₹24.41 ₹2,441.00
₹18.45 ₹9,225.00
₹16.59 ₹16,590.00
Full Reel (Order in multiples of 3000)
₹14.07 ₹42,210.00
₹12.86 ₹77,160.00
₹10.81 ₹97,290.00
₹10.72 ₹2,57,280.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16.8 A
600 W
- 55 C
+ 150 C
P6SMB27CA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.