RS3DB-T R5G

Taiwan Semiconductor
821-RS3DB-TR5G
RS3DB-T R5G

Mfr.:

Description:
Rectifiers 150ns, 3A, 200V, Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,998

Stock:
1,998 Can Dispatch Immediately
Quantities greater than 1998 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹34.76 ₹347.60
₹22.27 ₹2,227.00
₹15.47 ₹7,735.00
₹13.88 ₹13,880.00
Full Reel (Order in multiples of 1700)
₹12.11 ₹20,587.00
₹11.09 ₹37,706.00
₹10.62 ₹90,270.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
200 V
3 A
Fast Recovery Rectifiers
Single
1.02 V
80 A
5 uA
150 ns
- 55 C
+ 150 C
RS3DB-T
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Part # Aliases: RS3DB-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.