S3JBH

Taiwan Semiconductor
821-S3JBH
S3JBH

Mfr.:

Description:
Rectifiers 3A, 600V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹28.33 ₹283.30
₹18.08 ₹1,808.00
₹13.51 ₹6,755.00
₹12.11 ₹12,110.00
Full Reel (Order in multiples of 3000)
₹10.16 ₹30,480.00
₹9.13 ₹54,780.00
₹8.01 ₹72,090.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Standard Recovery Rectifier
S3ABH - S3MBH
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3ABH to S3MBH Automotive SMD Rectifiers

Taiwan Semiconductor S3ABH to S3MBH Automotive Surface Mount Rectifiers are AEC-Q101 qualified and ideal for automated placement. The Taiwan RSFALH to RSFMLH rectifiers offer fast switching for high efficiency and high-temperature metallurgically bonded construction. The devices are suitable for car lighting, snubber, DC-to-DC converters, and automotive applications.