SMF4L16AH

Taiwan Semiconductor
821-SMF4L16AH
SMF4L16AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 18.75V, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹6.90 ₹1,38,000.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123W
15.4 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Operating Supply Voltage: 16 V
Pd - Power Dissipation: 7.9 W
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMF4L Transient Voltage Suppressor Diodes

Taiwan Semiconductor SMF4L Transient Voltage Suppressor (TVS) Diodes offer 400W of peak power dissipation in a small SOD-13W package. These devices feature junction passivation optimized design technology, providing low power losses and high efficiency. SMF4L TVS diodes are ideal for automated placement and designed to protect sensitive circuits from damage by high-voltage transients.