SR110 R0G

Taiwan Semiconductor
821-SR110R0G
SR110 R0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,716

Stock:
4,716 Can Dispatch Immediately
Quantities greater than 4716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹29.35 ₹293.50
₹16.59 ₹1,659.00
₹11.18 ₹5,590.00
₹8.48 ₹8,480.00
₹7.55 ₹18,875.00
Full Reel (Order in multiples of 5000)
₹6.43 ₹32,150.00
₹5.96 ₹59,600.00
₹5.40 ₹1,35,000.00

Similar Product

Taiwan Semiconductor SR110
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-204AL-2
Single
Si
1 A
100 V
850 mV
30 A
100 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: SR110
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.