TS9011PCY RMG

Taiwan Semiconductor
821-TS9011PCYRMG
TS9011PCY RMG

Mfr.:

Description:
LDO Voltage Regulators 250mA 3V Low Quiescent Current CMOS LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-89-3
3 V
250 mA
1 Output
2 uA
30 dB
Fixed
- 40 C
+ 85 C
400 mV
TS9011xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 700 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Output Voltage Range: 2.94 V to 3.06 V
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current CMOS LDO
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.