TSM7P06CP ROG

Taiwan Semiconductor
821-TSM7P06CPROG
TSM7P06CP ROG

Mfr.:

Description:
MOSFETs -60V, -7A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,291

Stock:
7,291 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹60.01 ₹600.10
₹39.14 ₹3,914.00
₹30.10 ₹15,050.00
₹27.21 ₹27,210.00
Full Reel (Order in multiples of 2500)
₹24.04 ₹60,100.00
₹21.06 ₹1,05,300.00
₹19.29 ₹1,92,900.00
₹18.64 ₹4,66,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
7 A
153 mOhms
- 20 V, 20 V
1.2 V
8.2 nC
- 55 C
+ 150 C
15.6 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 10.6 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 5.2 ns
Part # Aliases: TSM7P06CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.