L07P025D15

Tamura
838-L07P025D15
L07P025D15

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 25A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,634.38 ₹1,634.38
₹1,379.06 ₹6,895.30
₹1,281.23 ₹12,812.30
₹1,162.89 ₹29,072.25
₹1,080.89 ₹54,044.50
₹1,037.09 ₹1,03,709.00
₹905.71 ₹2,26,427.50
₹847.01 ₹3,38,804.00
₹831.17 ₹9,97,404.00

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
25 A
Open Loop
5 us
0 Hz to 100 kHz
15 V
Analog - Voltage
Brand: Tamura
Height: 12 mm
Length: 25 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: L07P
Factory Pack Quantity: 400
Subcategory: Sensors
Width: 16 mm
Part # Aliases: S1-L07P025D15EY
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339001
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.