CA.51

Taoglas
960-CA.51
CA.51

Mfr.:

Description:
Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹154.68 ₹7,73,400.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.85 GHz
5.925 GHz
Chip
Ceramic
2.87 dBi
110 MHz
50 Ohms
2
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
5.9 GHz
DSRC, IEEE 802.11p
1.6 mm
0.8 mm
0.3 mm
Reel
Brand: Taoglas
For Use With: V2V / V2I / V2X
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.