FKRAMDPCB

Taoglas
960-FKRAMDPCB
FKRAMDPCB

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Code D SMB(M) Straight PCB Mount Connector, Bordeaux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹469.63 ₹469.63
₹427.70 ₹4,277.00
₹387.63 ₹7,752.60
₹355.95 ₹17,797.50
₹308.43 ₹30,843.00
₹304.70 ₹60,940.00
₹300.97 ₹1,50,485.00
₹279.54 ₹2,79,540.00
₹270.22 ₹5,40,440.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
PCB Mount
RG-174/316, 1.5DS
Bulk
Body Style: Right Angle
Brand: Taoglas
Contact Termination: Crimp
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.