SGGP252B

Taoglas
960-SGGP252B
SGGP252B

Mfr.:

Description:
Antennas GPS/GLONASS/GALILEO Dual-Band 25*25*2mm Ceramic Patch SMD Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹455.65 ₹455.65
₹346.63 ₹3,466.30
₹319.61 ₹7,990.25
₹277.68 ₹27,768.00
Full Reel (Order in multiples of 200)
₹268.36 ₹53,672.00
₹263.70 ₹1,05,480.00
₹252.52 ₹2,52,520.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PCB Antennas
1.559 GHz
1.61 GHz
GPS, GLONASS
Chip
- 2.77 dBi
50 Ohms
- 40 C
+ 105 C
3 Band
PCB Mount
SMD/SMT
25 mm
25 mm
2 mm
Reel
Cut Tape
Brand: Taoglas
Frequency Range: 1.559 GHz to 1.61 GHz
Moisture Sensitive: Yes
Polarisation: RHCP
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGGP & SGPDF GPS/GLONASS/Galileo/BeiDou Antennas

Taoglas SGGP and SGPDF GPS / GLONASS / Galileo / BeiDou Antennas are compact ceramic passive patch antennas with a low-profile 2mm or 4mm design. These SMD-mount antennas are ideal for space-constrained applications, including wearables, navigation devices, vehicle/asset tracking, and fleet management systems. The SGGP series includes an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The SGGP antennas are optimized for a 50mm x 50mm ground plane. The SGPDF series is designed with a dual-feed configuration, which enhances performance by improving multipath rejection so signals can be received and sent more clearly. Both series of these Taoglas GPS / GLONASS / Galileo / BeiDou Antennas are RoHS and REACH compliant.