CS-14M

Techspray
577-CS-14M
CS-14M

Mfr.:

Description:
Desoldering Braid / Solder Removal SPONGE 2.2in x 2.75in

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 04-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.88 ₹274.88

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Sponge
Sponge, removes suface oxides
55 mm x 70 mm
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 9.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515900080
USHTS:
3920710000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.