PFP-IV_11

Techway
60-PFP-IV_11
PFP-IV_11

Mfr.:

Description:
Programmable Logic IC Development Tools PCIe FPGA Platform with Kintex UltraScale+ 11 FPGA, PCIe x16 Gen3, FMC+ site

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,34,298.00 ₹10,34,298.00
10 Quote

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
FPGA
Kintex UltraScale+
Brand: Techway
Interface Type: PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Box
Product Type: Programmable Logic IC Development Tools
Series: Kintex UltraScale+
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PDC005700
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ Site

Techway PFP-IV Kintex UltraScale+ PCIe Boards with FMC+ Site are multi-purpose PCIe platforms based on the powerful AMD (Xilinx) Kintex UltraScale+ FPGA. PFP-IV boards are dedicated to extreme high-speed applications such as 100GbEth communications, 4/6GHz ADC/DAC, ARINC 818, AURORA, JESD, sFPDP, and more. The Kintex UltraScale+ devices provide the ideal price, performance, and watt balance, delivering a cost-effective solution for applications that require high-end capabilities. The highly versatile PFP-IV offers a technology mix that includes a Kintex UltraScale+ FPGA, FMC+ site, DDR4 memories, SoM based on the Zynq UltraScale+ MPSoC, a management system, and 28Gbps optical links. The optional System-on-Module (SoM) with Zynq UltraScale+ ZU02CG MPSoC and 4GB DDR4 offers powerful CPU capabilities that allow offloading of the complete application (processing and management).