WAVESURFER 3054Z PROMO2

Teledyne Relays
Not Assigned
WAVESURFER 3054Z PROMO2

Mfr.:

Description:
Benchtop Oscilloscopes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Benchtop Oscilloscopes
4 Analog
500 MHz
4 GS/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Teledyne Relays
Height: 270 mm
Interface Type: Ethernet, USB
Length: 380 mm
Product Type: Oscilloscopes
Subcategory: Test Equipment
Width: 125 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TELEDYNE RELAYS