VM1VD2000Q

Telemecanique
996-VM1VD2000Q
VM1VD2000Q

Mfr.:

Description:
Proximity Sensors - Industrial VIRTU SENSOR SONIC ANALOG VOLTAGE, M12

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Ultrasonic
50.8 mm
508 mm
Analog
Panel Mount
Connector
M12
4 Pin
15 VDC
24 VDC
VM1VD2
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.