P0039

Terasic Technologies
993-P0039
P0039

Mfr.:

Description:
Daughter Cards & OEM Boards SDI - HSMC CARD (SDI-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,160.62 ₹45,160.62

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
RoHS:  
DVI Output Boards
Stratix IV
Brand: Terasic Technologies
Description/Function: SDI HSMC board
Interface Type: HSMC
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Stratix IV
Part # Aliases: "HSMC SDI BOARD"
Unit Weight: 287.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P0039 SDI HSMC Board

Terasic Technologies P0039 Serial Digital Interface (SDI) HSMC Board provides a hardware platform for developing video broadcasting systems. This board helps to implement and design SDI and AES systems based on the transceiver-based host boards with HSMC interface. Terasic Technologies P0039 SDI HSMC Board is designed for professional video equipment development with an SDI interface that allows FPGA design to access industry-standard video transport signals.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.