74AC11257PW

Texas Instruments
595-74AC11257PW
74AC11257PW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slc t/Mltpx W/3St Otp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹435.15 ₹435.15
₹330.79 ₹3,307.90
₹318.68 ₹7,967.00
₹306.56 ₹21,459.20
₹290.72 ₹81,401.60
₹289.79 ₹1,62,282.40
₹281.40 ₹2,95,470.00
₹278.61 ₹5,85,081.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
TSSOP-20
4 bit
6.5 ns
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC11257
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.