74ACT11004PW

Texas Instruments
595-74ACT11004PW
74ACT11004PW

Mfr.:

Description:
Inverters HEX INVERTERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹277.68 ₹277.68
₹208.72 ₹2,087.20
₹176.11 ₹4,402.75
₹166.79 ₹11,675.30
₹160.27 ₹44,875.60
₹156.54 ₹87,662.40
₹150.95 ₹1,58,497.50
₹146.29 ₹3,07,209.00
₹143.50 ₹7,53,375.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
TSSOP-20
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9.7 ns
Series: 74ACT11004
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.