74ACT16245DL

595-74ACT16245DL
74ACT16245DL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Quantities greater than 292 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹318.68 ₹318.68
₹252.52 ₹2,525.20
₹245.06 ₹6,126.50
₹212.45 ₹1,06,225.00
₹206.86 ₹2,06,860.00
₹202.20 ₹5,05,500.00
₹198.47 ₹9,92,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹305.63
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹324.27
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
10.5 ns
SSOP-48
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 80 uA
Pd - Power Dissipation: 1.2 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT16245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.