74ACT16646DL

595-74ACT16646DL
74ACT16646DL

Mfr.:

Description:
Bus Transceivers 16bit Tri-St Bus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹462.17
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ACT
2 Circuit
11.1 ns
SSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Data on the A or B bus is clocked into the registers
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: 74ACT16646
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.