74LVC1G08QDBVRQ1G4

Texas Instruments
595-LVC1G08QDBVRQ1G4
74LVC1G08QDBVRQ1G4

Mfr.:

Description:
Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,007

Stock:
4,007 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹40.25 ₹402.50
₹35.97 ₹899.25
₹31.31 ₹3,131.00
Full Reel (Order in multiples of 3000)
₹31.31 ₹93,930.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
74LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
6 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 5.5 V
Product: AND Gate
Product Type: Logic Gates
Series: 74LVC1G08QDBVRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G08-Q1 Automotive Positive-AND Gate

Texas Instruments SN74LVC1G08-Q1 Automotive Single 2-Input Positive-AND Gates feature a 1.65V to 5.5V VCC operation and a 10µA maximum low power consumption. The SN74LVC1G08-Q1 device performs the Boolean function or in positive logic.