8418002XA

926-8418002XA
8418002XA

Mfr.:

Description:
Voltage References 5.0V Reference Diode 3-TO -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-3
Shunt Precision References
5 V
1 %
10 mA
- 55 C
+ 125 C
LM136A.0QML
Tray
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Product Type: Voltage References
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.