ADC0848CCV/NOPB

926-ADC0848CCV/NOPB
ADC0848CCV/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B MICROPROCESSOR COMPATIBLE ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,003.55 ₹1,003.55
₹783.64 ₹7,836.40
₹728.67 ₹18,216.75
₹667.17 ₹70,052.85
₹633.62 ₹1,77,413.60
₹621.51 ₹3,26,292.75
₹606.60 ₹6,15,699.00
₹577.72 ₹10,11,010.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹845.14
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC0848
SMD/SMT
PLCC-28
8 bit
8 Channel
Parallel
25 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 875 mW
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 35
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.