ADC08DJ5200RFAAV

Texas Instruments
595-ADC08DJ5200RFAAV
ADC08DJ5200RFAAV

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 8-bit AD C with dual-channel ADC08DJ5200RFAAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,85,840.99 ₹1,85,840.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC08DJ5200RF
SMD/SMT
FCBGA-144
8 bit
2 Channel
- 40 C
+ 85 C
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.1 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.65 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC08DJ5200RF 8-Bit Analog-to-Digital Converter

Texas Instruments ADC08DJ5200RF 8-Bit Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample ADC that directly samples input frequencies from DC to above 10GHz. The ADC08DJ5200RF can be configured as a dual-channel, 5.2GSPS ADC or single-channel, 10.4GSPS ADC. The support of a useable input frequency range of up to 10GHz enables direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.