ADC14155CISQ/NOPB

Texas Instruments
926-ADC14155CISQNOPB
ADC14155CISQ/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 155-MSPS 1. 1 -GHz Input Bandwidt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹9,786.70 ₹24,46,675.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC14155
SMD/SMT
WQFN-48
14 bit
1 Channel
Parallel
155 MS/s
Differential/Single-Ended
Pipeline
3.3 V
1.8 V
72.3 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC14155LFEB/NOPB
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Gain Error: 3.9 %/FSR
INL - Integral Nonlinearity: 3.9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 5.2 W
Power Consumption: 967 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 87 dB
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 145.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.