ADC141S628QIMM/NOPB

Texas Instruments
595-DC141S628QIMMNPB
ADC141S628QIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC A/D Cnvtr IC A 595-C 141S628QIMMXNPB A 5 A 595-C141S628QIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹789.23 ₹7,89,230.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,088.34
Min:
1

Similar Product

Texas Instruments ADC141S628QIMMX/NOPB
Texas Instruments
Analog to Digital Converters - ADC A/D Cnvtr IC A 595-D C141S628QIMMNPB A 5 A 595-DC141S628QIMMNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC141S628
SMD/SMT
MSOP-10
4.5 V to 5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Texas Instruments
Power Consumption: 4.8 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 82 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.