ADC14X250RHBR

Texas Instruments
595-ADC14X250RHBR
ADC14X250RHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 250-MSPS Ana log-to-Digital Conve A 595-ADC14X250RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹11,791.93 ₹3,53,75,790.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC14X250
SMD/SMT
VQFN-32
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 584 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 93 dB
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.