ADS1115LIDGSR

Texas Instruments
595-ADS1115LIDGSR
ADS1115LIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 860-SPS four -channel delta-sigma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,813

Stock:
2,813 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹485.47 ₹485.47
₹369.92 ₹3,699.20
₹341.04 ₹8,526.00
₹309.36 ₹30,936.00
₹294.45 ₹73,612.50
₹289.79 ₹1,44,895.00
₹287.93 ₹2,87,930.00
₹264.63 ₹6,61,575.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1115L
SMD/SMT
VSSOP-10
16 bit
4 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 3.6 V
2 V to 3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
Gain Error: 0.01 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 uW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: Low-Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS111xL 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111xL 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 16-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA, and 10-pin VSSOP packages. The ADS111xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.