ADS1119IPWT

Texas Instruments
595-ADS1119IPWT
ADS1119IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1119IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,601

Stock:
2,601 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹615.92 ₹615.92
₹472.42 ₹4,724.20
₹436.08 ₹10,902.00
₹396.95 ₹39,695.00
Full Reel (Order in multiples of 250)
₹377.38 ₹94,345.00
₹366.20 ₹1,83,100.00
₹360.61 ₹3,60,610.00
₹356.88 ₹8,92,200.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹615.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹544.17
Min:
1

Similar Product

Texas Instruments ADS1119IPW
Texas Instruments
Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1119IPWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1119
SMD/SMT
TSSOP-16
16 bit
4 Channel
1 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator, PGA
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.04 mW
Power Consumption: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 58.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1119 Delta-Sigma Analog-to-Digital Converter

Texas Instruments ADS1119 Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, 16-bit, analog-to-digital converter. This ADC includes all features necessary to implement the most common system monitoring functions, such as supply voltage, current, and temperature monitoring. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator.