ADS1255IDBR

Texas Instruments
595-ADS1255IDBR
ADS1255IDBR

Mfr.:

Description:
Analog to Digital Converters - ADC 24 Bit 30kSPS Very L o-Noise Delta-Sigma A 595-ADS1255IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,076

Stock:
1,076 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,602.70 ₹1,602.70
₹1,271.91 ₹12,719.10
₹1,188.98 ₹29,724.50
₹1,102.32 ₹1,10,232.00
₹1,073.43 ₹2,68,357.50
₹1,063.18 ₹5,31,590.00
Full Reel (Order in multiples of 1000)
₹1,006.34 ₹10,06,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,893.42
Min:
1

Similar Product

Texas Instruments ADS1255IDBT
Texas Instruments
Analog to Digital Converters - ADC 24 Bit 30kSPS Very L o-Noise Delta-Sigma A 595-ADS1255IDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1255
SMD/SMT
SSOP-20
24 bit
2 Channel
I2C, SPI
30 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 57 mW
Power Consumption: 36 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.8 V, 4.75 V
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.