ADS1293CISQX/NOPB

Texas Instruments
595-ADS1293CISQXNPB
ADS1293CISQX/NOPB

Mfr.:

Description:
Analog Front End - AFE Lo Pwr Intg Analog F ront End A 595-ADS1 A 595-ADS1293CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹974.66 ₹43,85,970.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,825.40
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,772.28
Min:
1

Similar Product

Texas Instruments ADS1293CISQ/NOPB
Texas Instruments
Analog Front End - AFE Lo Pwr Intg Analog F ront End A 595-ADS1 A 595-ADS1293CISQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1293
Biopotential
24 bit
25.6 kS/s
3 Channel
Serial, 4-Wire, SPI
5.5 V
2.7 V
- 20 C
+ 85 C
SMD/SMT
WQFN-28
Reel
Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1293EVM
Digital Supply Voltage: 1.65 V to 3.6 V
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Power Consumption: 900 uW
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.4 V
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1293 Analog Front End (AFE)

Texas Instruments ADS1293 Analog Front End (AFE) incorporates all features commonly required in portable, low-power medical, sports and fitness electrocardiogram (ECG) applications. The ADS1293 enables the creation of scalable medical instrumentation systems. The ADS1293 features three high-resolution channels capable of operating up to 25.6ksps. Each channel can be independently programmed for a specific sample rate and bandwidth allowing users to optimize the configuration for performance and power. All input pins incorporate an EMI filter and can be routed to any channel via a flexible routing switch. Flexible routing also allows independent lead-off detection, right leg drive, and Wilson/Goldberger reference terminal generation without the need to reconnect leads externally. A fourth channel allows external analog pace detection for applications that do not utilize digital pace detection. The ADS1293 incorporates a self-diagnostics alarm system to detect when the system is out of the operating conditions range. Such events are reported to error flags. The overall status of the error flags is available as a signal on a dedicated ALARMB pin.